
SPDT snap action switch featuring a 100mA contact current rating and 125V AC / 30V DC voltage rating. Gold contact material and plating ensure reliable performance. Offers 200,000 electrical cycles and 30,000,000 mechanical cycles. Chassis mountable with quick connect termination, operating force of 0.49N, and IP40 rating. RoHS compliant and operates within a -25°C to 85°C temperature range.
Omron SS-01GLT technical specifications.
| Approvals | UL, CSA |
| Package/Case | 100 |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
