
SPDT snap action switch featuring a pin plunger actuator and gold contact material. Rated for 100mA at 125VAC and 30VDC, with an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles. Operates within a temperature range of -25°C to 85°C, requiring 1.5N operating force. Offers straight orientation and solder termination, with chassis mount, through hole, and screw mounting options. This RoHS compliant component is IP40 rated.
Sign in to ask questions about the Omron SS-01GP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GP technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Through Hole, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
