
SPDT snap-action switch with a pin plunger actuator, featuring gold contacts rated for 0.1A at 125VAC and 30VDC. This through-hole mounted switch offers a 1.5N operating force and a straight termination orientation with PC pins. It boasts an electrical life of 200,000 cycles and a mechanical life of 1,000,000 cycles, operating within a temperature range of -25°C to 85°C. The switch is IP40 rated, lead-free, and RoHS compliant.
Sign in to ask questions about the Omron SS-01GPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GPB technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 100mA |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
