
SPDT snap action switch with a pin plunger actuator. Features gold contacts, a 100mA current rating, and a 125VAC/30VDC voltage rating. Offers a 1.5N operating force, 0.024-inch pretravel, and 0.006-inch differential travel. Through-hole PCB mounting with PC pin termination. Rated for 200,000 electrical cycles and 1,000,000 mechanical cycles, operating between -25°C and 85°C.
Sign in to ask questions about the Omron SS-01GPD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GPD technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.006inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GPD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
