
SPDT snap-action switch featuring a pin plunger actuator and quick connect termination. Rated for 100mA at 125VAC and 30VDC, with a 1.5N operating force. Offers 200,000 electrical cycles and 1,000,000 mechanical cycles. Chassis mountable via screw, with gold contact material and IP40 rating. Operates within a -25°C to 85°C temperature range.
Sign in to ask questions about the Omron SS-01GPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-01GPT technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Material | Gold |
| Current Rating | 100mA |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 1.5N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS-P |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-01GPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
