
SPDT snap-action switch featuring a pin plunger actuator and solder termination. Rated for 10.1A at 250VAC, with a 1.47N operating force. Offers a 10,000,000 cycle mechanical life and 50,000 cycle electrical life. Constructed with silver contacts and a UL94 V-0 flammability rating. Chassis mountable via screw or solder, with dimensions of 19.8mm length and 6.4mm depth.
Omron SS-10 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Depth | 6.4mm |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.