
The SS-10-3 is a panel mount switch with a silver contact material, rated for 10.1A and 250V AC/14V DC. It has a mechanical life of 10 million cycles and an electrical life of 50,000 cycles. The switch operates between -25°C and 85°C and is rated for IP40. It is available in a bulk packaging quantity of 100 units.
Omron SS-10-3 technical specifications.
| Contact Material | Silver |
| Current Rating | 10.1A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
