
The SS-10-3D switch from Omron features a silver contact material and a maximum operating temperature of 85°C. It has a minimum operating temperature of -25°C and a maximum voltage rating of 250V AC and 14V DC. The switch is rated for 50,000 electrical cycles and 10,000,000 mechanical cycles. It is available in a through hole, screw mount configuration and is packaged in bulk quantities. The SS-10-3D switch is RoHS compliant and has an IP40 rating.
Omron SS-10-3D technical specifications.
| Contact Material | Silver |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10-3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
