The Omron SS-10-F-2D is a basic SPST switch with a pin plunger actuator. It features a maximum current rating of 10.1 amps at 250VAC or 14VDC. The switch has a termination style of PC pins and is designed for through hole mounting. It can operate within a temperature range of -25 to 85 degrees Celsius. The electrical life of the switch is rated at 50,000 cycles.
Omron SS-10-F-2D technical specifications.
| Switch Configuration | N.C. |
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10.1@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.