The Omron SS-10-F-3D-T is a basic SPST switch with a pin plunger actuator. It has a maximum current rating of 10.1 amps at 250VAC and a maximum AC voltage rating of 250 volts. This switch is designed for through hole mounting and features PC pins for termination. The operating force is 0.49 units, and it can operate within a temperature range of -25 to 120 degrees Celsius.
Omron SS-10-F-3D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Pin Plunger |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.