
SPDT snap-action switch with a pin plunger actuator, rated for 10.1A at 250VAC and 250VDC. Features silver contacts, a straight orientation, and PC pin termination for through-hole mounting. Offers a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Operating force is 1.47N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Omron SS-10D technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Depth | 6.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Through Hole, PCB, Screw |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
