
SPDT snap action switch featuring a hinge lever actuator with stainless steel construction. Rated for 10.1A at 250VAC, it offers a 0.49N operating force and silver contacts. This switch supports solder termination and panel/chassis mounting via screw or solder. Approvals include UL and CSA, with RoHS compliance and an IP40 rating.
Omron SS-10GL technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | UL, CSA |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Depth | 6.4mm |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.