
The SS-10GL-3D is a basic and snap action switch with a through hole package, rated for 250V AC and 50gf operating force. It has a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is compliant with IP40 ratings. It is available in a bulk packaging option and meets RoHS compliance standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-10GL-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.