The Omron SS-10GL-F-2D-T is a SPST hinge lever switch with a maximum current rating of 10.1 amps at 250 volts AC. It features a termination style of PC pins and a mounting type of through hole. The switch has an operating force of 0.49 and an operating temperature range of -25 to 120 degrees Celsius.
Omron SS-10GL-F-2D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.