The Omron SS-10GL-F-3T-T is a single-pole single-throw switch with a hinge lever actuator style. It has a maximum current rating of 10.1 amps at 250 volts AC and a maximum AC voltage rating of 250 volts. The switch features a quick connect termination style and is mounted via screw mount. It operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-10GL-F-3T-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.