
Subminiature basic switch featuring a simulated roller lever actuator. Offers a contact current rating of 10.1A and a voltage rating of 250V AC / 30V DC. This SPDT switch has a mechanical life of 10,000,000 cycles and an electrical life of 50,000 cycles. Mounting options include panel, chassis, screw, and solder, with straight solder termination. Operating force is 0.49N, and it is RoHS compliant with an IP40 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-10GL13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-10GL13 technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Panel, Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
