The Omron SS-10GL13-F-2D-T is a basic and snap action switch with a simulated hinge lever actuator style. It features a pole throw configuration of SPST and a maximum current rating of 10.1 amps at 250VAC. The switch has a termination style of PC pins and is designed for through hole mounting. It operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-10GL13-F-2D-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Hinge Lever |
| Max Current Rating | 10.1@250VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.