The Omron SS-10GL13-FD is a basic and snap action switch with a simulated roller lever actuator style, rated for 10.1 amps at 250 volts AC or 14 volts DC. It features a SPDT pole throw configuration and a N.O./N.C. switch configuration. The switch is designed for through hole mounting and has a termination style of PC pins. It has an operating force of 0.49 and an electrical life of 50,000 cycles. The SS-10GL13-FD operates within a temperature range of -25 to 85 degrees Celsius.
Omron SS-10GL13-FD technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 10.1@250VAC 14VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 14V |
| Electrical Life | 50000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.