
SPDT snap action switch featuring a simulated roller lever actuator. Offers a 10.1A contact current rating at 250VAC and 4A current rating. Designed with silver contacts and PC pin termination for through-hole mounting. Provides 500,000 electrical life cycles and 10,000,000 mechanical life cycles. Operating force is 0.49N with a differential travel of 0.04 inches. Rated IP40 and RoHS compliant.
Omron SS-10GL13D technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.04inch |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.42inch |
| Orientation | Straight |
| Overtravel | 0.04inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
