
SPDT snap action switch featuring a simulated roller lever actuator. Rated for 10.1A at 250V AC and 250V DC, with a 14V DC maximum. Offers a 10.1A contact current rating with silver contacts and a 50000-cycle electrical life. Mounts via chassis screw, with quick connect termination and a straight orientation. Operates within a -25°C to 85°C temperature range, boasting a 10,000,000-cycle mechanical life.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-10GL13T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Current Rating | 10.1A |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-10GL13T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
