
SPDT snap-action switch featuring a pin plunger actuator, rated for 5A at 125VAC and 14VDC. Offers a 1.47N operating force with solder termination and screw/chassis mounting options. This switch boasts a 200,000-cycle electrical life and 30,000,000-cycle mechanical life, with silver contacts and IP40 protection. It operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Omron SS-5 technical specifications.
| Actuator Type | Lever |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 1mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Operating Force | 1.47N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
