The SS-5-F-3D is a basic and snap action switch with a SPST configuration, rated for 125V AC and operating within a temperature range of -25°C to 85°C. It features a through hole package and meets IP40 ratings. This switch is designed to withstand 200,000 electrical cycles and 30,000,000 mechanical cycles, with an operating force of 50gf. The SS-5-F-3D is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Omron SS-5-F-3D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5-F-3D technical specifications.
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Force | 50gf |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-F-3D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.