
SPST snap action switch with a pin plunger actuator, featuring quick connect termination and screw mounting. Offers a 5A current rating at 125VAC and 30VDC, with a contact material of silver. Provides a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.49N, with a pretravel of 0.02 inches and overtravel of 0.02 inches. Rated for IP40 protection and operates within a temperature range of -25°C to 85°C.
Omron SS-5-F-3T technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.02inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-F-3T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
