
SPDT snap action switch featuring a pin plunger actuator and quick connect termination. Rated for 5A at 125VAC and 14VDC, with a contact current rating of 5A and silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mountable via panel, chassis, or screw, with an operating force of 0.49N. UL and CSA approved, RoHS compliant, and operates within a temperature range of -25°C to 85°C.
Omron SS-5-FT technical specifications.
| Actuator Type | PIN PLUNGER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
