
Subminiature basic switch featuring a Silver contact material and SPDT throw configuration. Rated for 4A at 125V AC and 30V DC, with a maximum current rating of 5A. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mountable via panel, through hole, or screw, with right-angle orientation and PC pin termination. Operating force is 1.47N, with differential travel of 0.004 inches.
Omron SS-5D1 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 14mm |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Through Hole, Screw |
| Operating Force | 1.47N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
