
SPDT snap-action switch with silver contacts, rated for 5A at 125VAC and 14VDC. Features a pin plunger actuator with a 1.47N operating force and right-angle orientation. Designed for through-hole mounting with PC pin terminations, offering 200,000 electrical cycles and 30,000,000 mechanical cycles. Operates within a temperature range of -25°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Omron SS-5D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5D2 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 14mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 1.47N |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
