SPDT snap-action switch with PC pin termination and right-angle orientation. Features a 5A current rating at 125VAC and 30VDC, with a silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.49N, with differential travel of 0.004 inches and overtravel of 0.02 inches. Rated IP40, this through-hole mount switch operates within a temperature range of -25°C to 85°C.
Omron SS-5FD2 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.33inch |
| Orientation | Right Angle |
| Overtravel | 0.02inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| Ratings | IP40 |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5FD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.