This Omron SS-5GL-E-3T switch features a screw mount design with a hinge lever actuator style, supporting a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It has a high electrical life of 200,000 cycles and operates within a temperature range of -25 to 85 degrees Celsius. The switch is designed for use in applications requiring a simple on/off function, with a single pole single throw configuration and a quick connect termination style.
Omron SS-5GL-E-3T technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.25N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.