
SPDT snap action switch featuring a hinge lever actuator. Rated for 5A at 125VAC and 14VDC, with a contact current rating of 5A and silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mounting options include chassis mount, screw, and solder termination. Operating force is 0.16N, with an operating temperature range of -25°C to 85°C. RoHS compliant and IP40 rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-5GL-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | HINGE LEVER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
