SPDT snap-action switch with hinge lever actuator. Features a 5A contact current rating and 125VAC voltage rating, with a 0.16N operating force. Offers both normally open (N.O.) and normally closed (N.C.) contacts. Designed for through-hole mounting with PC pin termination. Electrical life rated at 200,000 cycles and mechanical life at 30,000,000 cycles. RoHS compliant and operates within a -25°C to 85°C temperature range.
Omron SS-5GL-FD technical specifications.
| Actuator Type | HINGE LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL-FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.