
The SS-5GL111-FT is a chassis mount SPDT on-momentary switch with a current rating of 5A and a voltage rating of 125V AC. It has a mechanical life of 30 million cycles and an electrical life of 200,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is rated for IP40. It is RoHS compliant and available in a bulk packaging quantity of 500 units.
Omron SS-5GL111-FT technical specifications.
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Operating Force | 12gf |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL111-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
