
This Omron SS-5GL13-2 switch features a silver contact material and a current rating of 5A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The switch is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. It is available in a bulk packaging with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Omron SS-5GL13-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5GL13-2 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
