This SPST switch features a simulated hinge lever actuator style with a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. It is designed for screw mount applications and has an operating force of 0.49. The switch operates within a temperature range of -25 to 120 degrees Celsius.
Omron SS-5GL13-F-3T-T technical specifications.
| Pole Throw Configuration | SPST |
| Actuator Style | Simulated Hinge Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Quick Connect |
| Mounting | Screw Mount |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.