
SPDT snap-action switch featuring a simulated roller lever for general applications. Rated for 4A at 125VAC and 30VDC, with a silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mounts via through-hole termination with PC pins and operates at an ambient temperature range of -25°C to 85°C. Features a 0.16N operating force and IP40 rating.
Omron SS-5GL13-FD2 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Operating Force | 0.16N |
| Operating Position | 0.42inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13-FD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
