
Subminiature basic switch featuring a simulated roller lever actuator. This SPDT switch offers a 5A contact current rating with silver contacts and a 125V AC / 250V DC voltage rating. Designed for panel or chassis mounting with screw termination, it boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Operating force is 0.16N, with an operating temperature range of -25°C to 85°C. The switch is RoHS compliant and rated IP40.
Omron SS-5GL13-FT technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Chassis Mount, Screw |
| Operating Force | 0.16N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13-FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
