
SPDT snap action switch featuring a simulated roller lever actuator made of stainless steel. This switch offers a 5A current rating at 125VAC and 14VDC, with a 0.49N operating force. It boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Termination is via PC pins for through-hole mounting, with a straight orientation. The switch is RoHS compliant and rated IP40.
Omron SS-5GL13D technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
