SPDT snap-action switch featuring a simulated roller lever for right-angle mounting via through-hole PC pins. Offers a 5A current rating at 250VAC and a 14VDC rating, with silver contacts. Designed for 200,000 electrical cycles and 30,000,000 mechanical cycles, operating between -25°C and 85°C. Includes a 0.49N operating force and IP40 protection.
Omron SS-5GL13D1 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Operating Position | 0.42inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
