The Omron SS-5GL13D1-T is a basic SPDT switch with a simulated roller lever actuator. It has a maximum current rating of 5 amps at 125VAC and an electrical life of 200,000 cycles. The switch is rated for operation in temperatures ranging from -25 to 120 degrees Celsius. It features PC pin termination and a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
Omron SS-5GL13D1-T technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Simulated Roller Lever |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 200000Cycles |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Operating Force | 0.49N |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.