
The Omron SS-5GL13D2 is a 5A through hole switch with a silver contact material, rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. It operates between -25°C and 85°C, with a maximum voltage rating of 14V DC and 125V AC. The switch is rated for IP40 and is compliant with RoHS regulations.
Sign in to ask questions about the Omron SS-5GL13D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5GL13D2 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Screw |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
