
SPDT snap action switch featuring a 5A contact current rating at 125V AC and 14V DC. Equipped with a simulated roller lever actuator made of stainless steel, this switch offers a 0.49N operating force and straight orientation. It boasts a robust mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles, with silver contact material. Mounting is via chassis screw, and termination utilizes quick connect. Approvals include UL, CSA, VDE, and TUV, with IP40 ratings and RoHS compliance.
Omron SS-5GL13T technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | SIMULATED ROLLER LEVER |
| Approvals | UL, CSA, VDE, TUV |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 22.25mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL13T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
