
The Omron SS-5GL14T is a 5A SPDT on-moment switch with a chassis mount and screw termination. It has an operating force of 0.49N and is rated for 200,000 electrical cycles and 30,000,000 mechanical cycles. The switch is RoHS compliant and has an IP40 rating. It is available in a package quantity of 500 and is packaged in a tray. The switch has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C.
Sign in to ask questions about the Omron SS-5GL14T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron SS-5GL14T technical specifications.
| Current Rating | 5A |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL14T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.