
SPDT snap action switch featuring a roller lever actuator. Rated for 5A at 125VAC and 30VDC, with a contact current rating of 4A and silver contact material. Offers a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Mounts via through-hole termination with PC pins, operating force is 0.16N, and it is RoHS compliant.
Omron SS-5GL2-FD technical specifications.
| Actuator Type | ROLLER LEVER |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Panel, Through Hole |
| Operating Force | 0.16N |
| Operating Position | 0.571inch |
| Orientation | Straight |
| Overtravel | 0.047inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2-FD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
