
SPDT snap-action switch featuring a hinge roller lever and PC pin termination. Rated for 5A at 250VAC, with a 4A current rating and 125VAC/30VDC voltage ratings. Offers a 0.16N operating force and 0.031-inch differential travel, with electrical and mechanical lives of 200,000 and 30,000,000 cycles respectively. Operating temperature range from -25°C to 85°C, with IP40 protection.
Omron SS-5GL2-FD1 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.16N |
| Operating Position | 0.571inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2-FD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
