
SPDT snap action switch featuring a hinge roller lever for right-angle mounting. Offers a 4A current rating at 125VAC and 30VDC, with a silver contact material. Designed for through-hole PC pin termination and screw mounting, this switch boasts a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Operating force is 0.16N, with differential travel of 0.031 inches and overtravel of 0.047 inches. Rated IP40 and lead-free, it operates within a temperature range of -25°C to 85°C.
Omron SS-5GL2-FD2 technical specifications.
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole, Screw |
| Operating Force | 0.16N |
| Operating Position | 0.571inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2-FD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
