
Subminiature basic switch featuring Silver contacts and a 4A current rating. This SPDT/SPST switch offers a 125V AC and 30V DC voltage rating, with a mechanical life of 30,000,000 cycles and an electrical life of 200,000 cycles. Designed for through-hole mounting with a right-angle orientation and PC pin termination, it operates within a temperature range of -25°C to 85°C. The switch is lead-free, RoHS compliant, and rated IP40.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron SS-5GL2D2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Silver |
| Current Rating | 4A |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.571inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2D2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
