
SPDT/SPST snap action switch featuring a 5A current rating at 125V AC and 14V DC. Equipped with a stainless steel, resin, and polyacetal roller lever actuator, this switch offers a 0.49N operating force and quick connect termination. It boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles, with a temperature range of -25°C to 85°C. Chassis and screw mountable, this RoHS compliant component is rated IP40 and includes UL and CSA approvals.
Omron SS-5GL2T technical specifications.
| Actuator Material | Stainless Steel, Resin, Polyacetal |
| Actuator Type | ROLLER LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GL2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
