SPDT snap-action switch featuring a stainless steel hinge roller lever actuator. Rated for 4A at 125V AC and 30V DC, with a maximum current rating of 5A. Offers 200,000 electrical cycles and 30,000,000 mechanical cycles. Through-hole mounting with PC pin terminations and a right-angle orientation. Operating force is 0.49N, with a differential travel of 0.031 inches.
Omron SS-5GLD2 technical specifications.
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Current Rating | 4A |
| Depth | 18.7mm |
| Differential Travel | 0.031inch |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Through Hole |
| Operating Force | 0.49N |
| Operating Position | 0.345inch |
| Orientation | Right Angle |
| Overtravel | 0.047inch |
| Package Quantity | 400 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GLD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.