
SPDT snap action switch with hinge lever actuator, featuring a 5A contact current rating at 125VAC and 14VDC. This switch offers a 0.49N operating force and utilizes quick connect termination. Constructed with silver contacts and a stainless steel actuator, it boasts an electrical life of 200,000 cycles and a mechanical life of 30,000,000 cycles. Mounting is via screw or chassis mount, with a straight orientation. Approvals include UL and CSA, with RoHS compliance and IP40 rating.
Omron SS-5GLT technical specifications.
| Actuator Material | Stainless Steel |
| Actuator Type | HINGE LEVER |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.4mm |
| Electrical Life | 200000Cycles |
| Lead Free | Lead Free |
| Length | 19.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 14V |
| Mechanical Life | 30000000Cycles |
| Mount | Chassis Mount, Screw |
| Number of Poles | 1 |
| Operating Force | 0.49N |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 0.035274oz |
| RoHS | Compliant |
Download the complete datasheet for Omron SS-5GLT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
