
SPDT snap-action switch featuring gold contacts for reliable switching. Rated for 0.1A at 125VAC and 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 250V. Offers a 0.5N operating force with a 0.024-inch pretravel and 0.004-inch differential travel. Designed for chassis mounting with screw terminals and quick connect termination, boasting an electrical life of 200,000 cycles and mechanical life of 10,000,000 cycles. Operating temperature range spans from -25°C to 125°C, with IP40 protection and RoHS compliance.
Omron SSG-01T-5 technical specifications.
| Contact Material | Gold |
| Current Rating | 100mA |
| Differential Travel | 0.004inch |
| Electrical Life | 200000Cycles |
| Max Operating Temperature | 125°C |
| Mechanical Life | 10000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.015inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pretravel | 0.024inch |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | SSG |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 1.6g |
| RoHS | Compliant |
Download the complete datasheet for Omron SSG-01T-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
