The Omron T4011-021F1CC is a safety interlock switch with a SPST/DPST pole throw configuration and a switch configuration of normally open/normally closed. It has a maximum current rating of 5 amps at 100 volts AC and a maximum AC voltage rating of 500 volts. The switch has a maximum power rating of 500 milliwatts and a mechanical life of one million cycles. It is designed for screw mount installation and has a straight body orientation. The operating temperature range is from -20 to 80 degrees Celsius.
Omron T4011-021F1CC technical specifications.
| Pole Throw Configuration | SPST/DPST |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@100VACA |
| Max AC Voltage Rating | 500V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 500VA |
| Electrical Life | 1000000Cycles |
| Mechanical Life | 1000000Cycles |
| Actuator Style | Key |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.